
4550-832-AL | |
|---|---|
DigiKey Part Number | 1772-2648-ND |
Manufacturer | |
Manufacturer Product Number | 4550-832-AL |
Description | HEX STANDOFF #8-32 ALUM 38.10MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.875" (47.63mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,28400 € | 6,42 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,10400 € | 27,60 € |
| 50 | 1,04000 € | 52,00 € |
| 100 | 0,98300 € | 98,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

