
4550-632-N | |
|---|---|
DigiKey Part Number | 1772-4550-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 4550-632-N |
Description | HEX STANDOFF #6-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3,56958 € | 171,34 € |
| Unit Price without VAT: | 3,56958 € |
|---|---|
| Unit Price with VAT: | 4,24780 € |


