
4550-632-B | |
|---|---|
DigiKey Part Number | 1772-4550-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 4550-632-B |
Description | HEX STANDOFF #6-32 BRASS 38.10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,80400 € | 9,02 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,55560 € | 38,89 € |
| 50 | 1,46760 € | 73,38 € |
| 100 | 1,38900 € | 138,90 € |
| 250 | 1,29756 € | 324,39 € |
| 500 | 1,23674 € | 618,37 € |
| 1.000 | 1,18226 € | 1.182,26 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

