
4550-440-SS | |
|---|---|
DigiKey Part Number | 1772-1751-ND |
Manufacturer | |
Manufacturer Product Number | 4550-440-SS |
Description | HEX STANDOFF #4-40 SS 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4550-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.688" (42.88mm) 1 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2096 | Keystone Electronics | 150 | 36-2096-ND | 3,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,20400 € | 11,02 € |
| 10 | 2,06700 € | 20,67 € |
| 25 | 1,90680 € | 47,67 € |
| 50 | 1,80100 € | 90,05 € |
| 100 | 1,70630 € | 170,63 € |
| 250 | 1,59616 € | 399,04 € |
| 500 | 1,52292 € | 761,46 € |
| 1.000 | 1,45729 € | 1.457,29 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


