
4550-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2469-ND |
Manufacturer | |
Manufacturer Product Number | 4550-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.688" (42.86mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 5 | 3,92600 € | 19,63 € |
| 10 | 3,69100 € | 36,91 € |
| 25 | 3,41880 € | 85,47 € |
| 50 | 3,23800 € | 161,90 € |
| 100 | 3,07610 € | 307,61 € |
| 250 | 2,88812 € | 722,03 € |
| 500 | 2,76298 € | 1.381,49 € |
| 1.000 | 2,65079 € | 2.650,79 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

