
4549-632-SS | |
|---|---|
DigiKey Part Number | 1772-4549-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4549-632-SS |
Description | HEX STANDOFF #6-32 SS 36.51MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.438" (36.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.438" (36.51mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 5 | 2,66800 € | 13,34 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,31280 € | 57,82 € |
| 50 | 2,18600 € | 109,30 € |
| 100 | 2,07290 € | 207,29 € |
| 250 | 1,94136 € | 485,34 € |
| 500 | 1,85388 € | 926,94 € |
| 1.000 | 1,77548 € | 1.775,48 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

