
4548-632-AL | |
|---|---|
DigiKey Part Number | 1772-2987-ND |
Manufacturer | |
Manufacturer Product Number | 4548-632-AL |
Description | HEX STANDOFF #6-32 ALUM 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,18800 € | 5,94 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,01960 € | 25,49 € |
| 50 | 0,96000 € | 48,00 € |
| 100 | 0,90650 € | 90,65 € |
| 250 | 0,84444 € | 211,11 € |
| 500 | 0,80320 € | 401,60 € |
| 1.000 | 0,76629 € | 766,29 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

