
4547-440-AL | |
|---|---|
DigiKey Part Number | 1772-4547-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4547-440-AL |
Description | HEX STANDOFF #4-40 ALUM 33.34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.313" (33.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.313" (33.34mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,24420 € | 62,21 € |
| 100 | 1,17650 € | 117,65 € |
| 250 | 1,09784 € | 274,46 € |
| 500 | 1,04558 € | 522,79 € |
| 1.000 | 0,99874 € | 998,74 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

