Hex Standoff Threaded #6-32 Stainless Steel 1.188" (30.18mm) 1 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4545-632-SS

DigiKey Part Number
1772-1745-ND
Manufacturer
Manufacturer Product Number
4545-632-SS
Description
HEX STANDOFF #6-32 SS 1 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.188" (30.18mm) 1 3/16"
Datasheet
 Datasheet
EDA/CAD Models
4545-632-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.188" (30.18mm) 1 3/16"
Part Status
Active
Length - Overall
1.438" (36.53mm) 1 7/16"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.424
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
52,19200 €10,96 €
102,05500 €20,55 €
251,89600 €47,40 €
501,79060 €89,53 €
1001,69630 €169,63 €
2501,58676 €396,69 €
5001,51392 €756,96 €
1.0001,44865 €1.448,65 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €