



4545-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1021-ND |
Manufacturer | |
Manufacturer Product Number | 4545-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 1 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 1.188" (30.18mm) 1 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4545-632-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.188" (30.18mm) 1 3/16" | |
Length - Overall | 1.438" (36.53mm) 1 7/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,00200 € | 5,01 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,85720 € | 21,43 € |
| 50 | 0,80660 € | 40,33 € |
| 100 | 0,76100 € | 76,10 € |
| 250 | 0,70816 € | 177,04 € |
| 500 | 0,67306 € | 336,53 € |
| 1.000 | 0,64166 € | 641,66 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

