Hex Standoff Threaded #4-40 Aluminum 1.188" (30.18mm) 1 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4545-440-AL

DigiKey Part Number
1772-1419-ND
Manufacturer
Manufacturer Product Number
4545-440-AL
Description
HEX STANDOFF #4-40 ALUM 1 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.188" (30.18mm) 1 3/16"
Datasheet
 Datasheet
EDA/CAD Models
4545-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.188" (30.18mm) 1 3/16"
Length - Overall
1.376" (34.95mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,36000 €2,36 €
52,00400 €10,02 €
101,87700 €18,77 €
251,73040 €43,26 €
501,63340 €81,67 €
1001,54680 €154,68 €
2501,44588 €361,47 €
5001,37882 €689,41 €
1.0001,31873 €1.318,73 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €