
4544-832-AL | |
|---|---|
DigiKey Part Number | 1772-4544-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4544-832-AL |
Description | HEX STANDOFF #8-32 ALUM 28.58MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.125" (28.58mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,27400 € | 6,37 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,09640 € | 27,41 € |
| 50 | 1,03260 € | 51,63 € |
| 100 | 0,97590 € | 97,59 € |
| 250 | 0,90996 € | 227,49 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

