
4544-440-AL | |
|---|---|
DigiKey Part Number | 1772-4544-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4544-440-AL |
Description | HEX STANDOFF #4-40 ALUM 28.58MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 181 | 0,95260 € | 172,42 € |
| Unit Price without VAT: | 0,95260 € |
|---|---|
| Unit Price with VAT: | 1,13359 € |

