
4543-632-SS | |
|---|---|
DigiKey Part Number | 1772-3093-ND |
Manufacturer | |
Manufacturer Product Number | 4543-632-SS |
Description | HEX STANDOFF #6-32 SS 26.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.063" (26.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,04600 € | 10,23 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,76760 € | 44,19 € |
| 50 | 1,66880 € | 83,44 € |
| 100 | 1,58010 € | 158,01 € |
| 250 | 1,47732 € | 369,33 € |
| 500 | 1,40896 € | 704,48 € |
| 1.000 | 1,34769 € | 1.347,69 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

