
4543-440-N | |
|---|---|
DigiKey Part Number | 1772-4543-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 4543-440-N |
Description | HEX STANDOFF #4-40 NYLON 26.99MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.063" (26.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,53200 € | 12,66 € |
| 10 | 2,37400 € | 23,74 € |
| 25 | 2,19280 € | 54,82 € |
| 50 | 2,07240 € | 103,62 € |
| 100 | 1,96460 € | 196,46 € |
| 250 | 1,83928 € | 459,82 € |
| 500 | 1,75596 € | 877,98 € |
| 1.000 | 1,68127 € | 1.681,27 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

