
4543-440-AL | |
|---|---|
DigiKey Part Number | 1772-4023-ND |
Manufacturer | |
Manufacturer Product Number | 4543-440-AL |
Description | HEX STANDOFF #4-40 ALUM 26.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.063" (26.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 2,77200 € | 13,86 € |
| 10 | 2,60300 € | 26,03 € |
| 25 | 2,40520 € | 60,13 € |
| 50 | 2,27400 € | 113,70 € |
| 100 | 2,15670 € | 215,67 € |
| 250 | 2,02040 € | 505,10 € |
| 500 | 1,92968 € | 964,84 € |
| 1.000 | 1,84841 € | 1.848,41 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

