



4542-832-SS | |
|---|---|
DigiKey Part Number | 1772-1695-ND |
Manufacturer | |
Manufacturer Product Number | 4542-832-SS |
Description | HEX STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-832-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.375" (34.93mm) 1 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,08200 € | 10,41 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,79960 € | 44,99 € |
| 50 | 1,69920 € | 84,96 € |
| 100 | 1,60920 € | 160,92 € |
| 250 | 1,50480 € | 376,20 € |
| 500 | 1,43534 € | 717,67 € |
| 1.000 | 1,37313 € | 1.373,13 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

