
4542-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2799-ND |
Manufacturer | |
Manufacturer Product Number | 4542-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 5 | 6,03200 € | 30,16 € |
| 10 | 5,68500 € | 56,85 € |
| 25 | 5,28080 € | 132,02 € |
| 50 | 5,01280 € | 250,64 € |
| 100 | 4,77270 € | 477,27 € |
| 250 | 4,49340 € | 1.123,35 € |
| 500 | 4,30742 € | 2.153,71 € |
| 1.000 | 4,14065 € | 4.140,65 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

