
4542-632-SS | |
|---|---|
DigiKey Part Number | 1772-2003-ND |
Manufacturer | |
Manufacturer Product Number | 4542-632-SS |
Description | HEX STANDOFF #6-32 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,39200 € | 6,96 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,19720 € | 29,93 € |
| 50 | 1,12800 € | 56,40 € |
| 100 | 1,06610 € | 106,61 € |
| 250 | 0,99424 € | 248,56 € |
| 500 | 0,94646 € | 473,23 € |
| 1.000 | 0,90365 € | 903,65 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

