
4542-632-B | |
|---|---|
DigiKey Part Number | 1772-2284-ND |
Manufacturer | |
Manufacturer Product Number | 4542-632-B |
Description | HEX STANDOFF #6-32 BRASS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,46000 € | 7,30 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,25560 € | 31,39 € |
| 50 | 1,18320 € | 59,16 € |
| 100 | 1,11840 € | 111,84 € |
| 250 | 1,04332 € | 260,83 € |
| 500 | 0,99340 € | 496,70 € |
| 1.000 | 0,94870 € | 948,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

