
4542-440-SS | |
|---|---|
DigiKey Part Number | 1772-2068-ND |
Manufacturer | |
Manufacturer Product Number | 4542-440-SS |
Description | HEX STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.188" (30.18mm) 1 3/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26800 € | 6,34 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,09000 € | 27,25 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,96980 € | 96,98 € |
| 250 | 0,90392 € | 225,98 € |
| 500 | 0,86014 € | 430,07 € |
| 1.000 | 0,82093 € | 820,93 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


