
4542-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-4542-440-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4542-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 5 | 2,58800 € | 12,94 € |
| 10 | 2,42900 € | 24,29 € |
| 25 | 2,24320 € | 56,08 € |
| 50 | 2,12060 € | 106,03 € |
| 100 | 2,01060 € | 201,06 € |
| 250 | 1,88280 € | 470,70 € |
| 500 | 1,79780 € | 898,90 € |
| 1.000 | 1,72161 € | 1.721,61 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

