
4542-440-B | |
|---|---|
DigiKey Part Number | 1772-4542-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 4542-440-B |
Description | HEX STANDOFF #4-40 BRASS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 0,90989 € | 172,88 € |
| Unit Price without VAT: | 0,90989 € |
|---|---|
| Unit Price with VAT: | 1,08277 € |

