
4541-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4541-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4541-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 23.81MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,30200 € | 6,51 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,05380 € | 52,69 € |
| 100 | 0,99550 € | 99,55 € |
| 250 | 0,92804 € | 232,01 € |
| 500 | 0,88314 € | 441,57 € |
| 1.000 | 0,84292 € | 842,92 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

