Parametric Equivalent

4541-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4541-632-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 4541-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 23.81MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.938" (23.81mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 1,56332 € | 376,76 € |
| Unit Price without VAT: | 1,56332 € |
|---|---|
| Unit Price with VAT: | 1,86035 € |


