



4540-632-SS | |
|---|---|
DigiKey Part Number | 1772-1828-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-SS |
Description | HEX STANDOFF #6-32 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4540-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,33200 € | 6,66 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,14560 € | 28,64 € |
| 50 | 1,07900 € | 53,95 € |
| 100 | 1,01960 € | 101,96 € |
| 250 | 0,95060 € | 237,65 € |
| 500 | 0,90472 € | 452,36 € |
| 1.000 | 0,86363 € | 863,63 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

