
4540-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2555-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 2,50580 € | 328,26 € |
| Unit Price without VAT: | 2,50580 € |
|---|---|
| Unit Price with VAT: | 2,98190 € |

