
4540-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-1433-ND |
Manufacturer | |
Manufacturer Product Number | 4540-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4540-440-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.063" (27.00mm) 1 1/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,75200 € | 18,80 € |
| 50 | 0,70680 € | 35,34 € |
| 100 | 0,66640 € | 66,64 € |
| 250 | 0,61960 € | 154,90 € |
| 500 | 0,58850 € | 294,25 € |
| 1.000 | 0,56068 € | 560,68 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

