
4540-440-AL | |
|---|---|
DigiKey Part Number | 1772-2916-ND |
Manufacturer | |
Manufacturer Product Number | 4540-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 7/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.063" (26.99mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,94800 € | 4,74 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,81200 € | 20,30 € |
| 50 | 0,76380 € | 38,19 € |
| 100 | 0,72080 € | 72,08 € |
| 250 | 0,67072 € | 167,68 € |
| 500 | 0,63748 € | 318,74 € |
| 1.000 | 0,60770 € | 607,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

