
4539-632-SS | |
|---|---|
DigiKey Part Number | 1772-2684-ND |
Manufacturer | |
Manufacturer Product Number | 4539-632-SS |
Description | HEX STANDOFF #6-32 SS 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,00200 € | 15,01 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,60480 € | 65,12 € |
| 50 | 2,46380 € | 123,19 € |
| 100 | 2,33780 € | 233,78 € |
| 250 | 2,19112 € | 547,78 € |
| 500 | 2,09352 € | 1.046,76 € |
| 1.000 | 2,00607 € | 2.006,07 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

