
4539-440-SS | |
|---|---|
DigiKey Part Number | 1772-2303-ND |
Manufacturer | |
Manufacturer Product Number | 4539-440-SS |
Description | HEX STANDOFF #4-40 SS 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 5 | 2,96800 € | 14,84 € |
| 10 | 2,78600 € | 27,86 € |
| 25 | 2,57560 € | 64,39 € |
| 50 | 2,43580 € | 121,79 € |
| 100 | 2,31100 € | 231,10 € |
| 250 | 2,16584 € | 541,46 € |
| 500 | 2,06926 € | 1.034,63 € |
| 1.000 | 1,98272 € | 1.982,72 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

