
4539-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4539-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 4539-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 20.64MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.813" (20.64mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74600 € | 3,73 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,63560 € | 15,89 € |
| 50 | 0,59660 € | 29,83 € |
| 100 | 0,56210 € | 56,21 € |
| 250 | 0,52196 € | 130,49 € |
| 500 | 0,49534 € | 247,67 € |
| 1.000 | 0,47151 € | 471,51 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

