Hex Standoff Threaded #8-32 Steel 0.750" (19.05mm) 3/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-832-S-12

DigiKey Part Number
1772-3502-ND
Manufacturer
Manufacturer Product Number
4538-832-S-12
Description
HEX STANDOFF #8-32 STEEL 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Steel 0.750" (19.05mm) 3/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,97000 €2,97 €
52,52200 €12,61 €
102,36700 €23,67 €
252,18600 €54,65 €
502,06580 €103,29 €
1001,95850 €195,85 €
2501,83368 €458,42 €
5001,75068 €875,34 €
1.0001,67630 €1.676,30 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €