Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-632-SS

DigiKey Part Number
1772-2066-ND
Manufacturer
Manufacturer Product Number
4538-632-SS
Description
HEX STANDOFF #6-32 SS 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4538-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
51,26600 €6,33 €
101,18200 €11,82 €
251,08720 €27,18 €
501,02360 €51,18 €
1000,96700 €96,70 €
2500,90116 €225,29 €
5000,85746 €428,73 €
1.0000,81829 €818,29 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €