
4538-632-B | |
|---|---|
DigiKey Part Number | 1772-1386-ND |
Manufacturer | |
Manufacturer Product Number | 4538-632-B |
Description | HEX STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4538-632-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,91800 € | 4,59 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,78560 € | 19,64 € |
| 50 | 0,73860 € | 36,93 € |
| 100 | 0,69650 € | 69,65 € |
| 250 | 0,64772 € | 161,93 € |
| 500 | 0,61532 € | 307,66 € |
| 1.000 | 0,58632 € | 586,32 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

