Hex Standoff Threaded #4-40 Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-440-S-12

DigiKey Part Number
1772-1326-ND
Manufacturer
Manufacturer Product Number
4538-440-S-12
Description
HEX STANDOFF #4-40 STEEL 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4538-440-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.938" (23.83mm) 15/16"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
50,98000 €4,90 €
100,91400 €9,14 €
250,83880 €20,97 €
500,78880 €39,44 €
1000,74430 €74,43 €
2500,69252 €173,13 €
5000,65812 €329,06 €
1.0000,62734 €627,34 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €