
4537-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4537-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4537-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 17.46MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 1,05114 € | 323,75 € |
| Unit Price without VAT: | 1,05114 € |
|---|---|
| Unit Price with VAT: | 1,25086 € |

