
4536T-632-SS | |
|---|---|
DigiKey Part Number | 1772-4536T-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4536T-632-SS |
Description | HEX STANDOFF #6-32 SS 21/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.656" (16.67mm) 21/32" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.656" (16.67mm) 21/32" | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,14200 € | 10,71 € |
| 10 | 2,00700 € | 20,07 € |
| 25 | 1,85160 € | 46,29 € |
| 50 | 1,74900 € | 87,45 € |
| 100 | 1,65720 € | 165,72 € |
| 250 | 1,55036 € | 387,59 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

