
4536-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-4536-832-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4536-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 0.625" (15.88mm) 5/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,57760 € | 28,88 € |
| 100 | 0,54420 € | 54,42 € |
| 250 | 0,50552 € | 126,38 € |
| 500 | 0,47980 € | 239,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

