Parametric Equivalent

4536-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2605-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,29000 € | 16,45 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,85920 € | 71,48 € |
| 50 | 2,70560 € | 135,28 € |
| 100 | 2,56830 € | 256,83 € |
| 250 | 2,40856 € | 602,14 € |
| 500 | 2,30232 € | 1.151,16 € |
| 1.000 | 2,20704 € | 2.207,04 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |



