
4536-632-N | |
|---|---|
DigiKey Part Number | 1772-4536-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-N |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 6,19200 € | 30,96 € |
| 10 | 5,83500 € | 58,35 € |
| 25 | 5,42080 € | 135,52 € |
| 50 | 5,14580 € | 257,29 € |
| 100 | 4,89970 € | 489,97 € |
| 250 | 4,61340 € | 1.153,35 € |
| 500 | 4,42274 € | 2.211,37 € |
| 1.000 | 4,25178 € | 4.251,78 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

