
4536-632-B-5 | |
---|---|
DigiKey Part Number | 1772-3080-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
5 | 0,78800 € | 3,94 € |
10 | 0,73500 € | 7,35 € |
25 | 0,67360 € | 16,84 € |
50 | 0,63280 € | 31,64 € |
100 | 0,59650 € | 59,65 € |
250 | 0,55436 € | 138,59 € |
500 | 0,52640 € | 263,20 € |
1.000 | 0,50136 € | 501,36 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |