Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8"
4536-440-N
4536-440-N

4536-440-N

DigiKey Part Number
1772-1361-ND
Manufacturer
Manufacturer Product Number
4536-440-N
Description
HEX STANDOFF #4-40 NYLON 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
4536-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
50,45600 €2,28 €
100,42300 €4,23 €
250,38640 €9,66 €
500,36180 €18,09 €
1000,34000 €34,00 €
2500,31468 €78,67 €
5000,29788 €148,94 €
1.0000,28284 €282,84 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €