



4536-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1955-ND |
Manufacturer | |
Manufacturer Product Number | 4536-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4536-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36040 € | 9,01 € |
| 50 | 0,33740 € | 16,87 € |
| 100 | 0,31690 € | 31,69 € |
| 250 | 0,29312 € | 73,28 € |
| 500 | 0,27738 € | 138,69 € |
| 1.000 | 0,26328 € | 263,28 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

