Hex Standoff Threaded #6-32 Stainless Steel 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4535-632-SS

DigiKey Part Number
1772-1732-ND
Manufacturer
Manufacturer Product Number
4535-632-SS
Description
HEX STANDOFF #6-32 SS 9/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
4535-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.816
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
51,17000 €5,85 €
101,09400 €10,94 €
251,00440 €25,11 €
500,94540 €47,27 €
1000,89280 €89,28 €
2500,83160 €207,90 €
5000,79096 €395,48 €
1.0000,75456 €754,56 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €