



4535-632-N | |
|---|---|
DigiKey Part Number | 1772-1739-ND |
Manufacturer | |
Manufacturer Product Number | 4535-632-N |
Description | HEX STANDOFF #6-32 NYLON 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4535-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,18000 € | 10,90 € |
| 10 | 2,04300 € | 20,43 € |
| 25 | 1,88520 € | 47,13 € |
| 50 | 1,78000 € | 89,00 € |
| 100 | 1,68630 € | 168,63 € |
| 250 | 1,57740 € | 394,35 € |
| 500 | 1,50492 € | 752,46 € |
| 1.000 | 1,43999 € | 1.439,99 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

