
4535-440-SS | |
|---|---|
DigiKey Part Number | 1772-4535-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4535-440-SS |
Description | HEX STANDOFF #4-40 SS 14.29MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,84600 € | 9,23 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,50320 € | 75,16 € |
| 100 | 1,42270 € | 142,27 € |
| 250 | 1,32920 € | 332,30 € |
| 500 | 1,26708 € | 633,54 € |
| 1.000 | 1,21140 € | 1.211,40 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

