Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4535-440-SS-20

DigiKey Part Number
1772-4535-440-SS-20-ND
Manufacturer
Manufacturer Product Number
4535-440-SS-20
Description
HEX STANDOFF #4-40 SS 14.29MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.563" (14.29mm)
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Passivated
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
52,23800 €11,19 €
102,09800 €20,98 €
251,93560 €48,39 €
501,82820 €91,41 €
1001,73200 €173,20 €
2501,62032 €405,08 €
5001,54600 €773,00 €
1.0001,47940 €1.479,40 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €