
4534-832-B-5 | |
---|---|
DigiKey Part Number | 1772-4534-832-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 4534-832-B-5 |
Description | HEX STANDOFF #8-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
5 | 1,29800 € | 6,49 € |
10 | 1,21400 € | 12,14 € |
25 | 1,11640 € | 27,91 € |
50 | 1,05180 € | 52,59 € |
100 | 0,99410 € | 99,41 € |
250 | 0,92696 € | 231,74 € |
500 | 0,88238 € | 441,19 € |
1.000 | 0,84245 € | 842,45 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |