



4534-632-SS | |
|---|---|
DigiKey Part Number | 1772-2057-ND |
Manufacturer | |
Manufacturer Product Number | 4534-632-SS |
Description | HEX STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4534-632-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12000 € | 5,60 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,96000 € | 24,00 € |
| 50 | 0,90360 € | 45,18 € |
| 100 | 0,85310 € | 85,31 € |
| 250 | 0,79452 € | 198,63 € |
| 500 | 0,75556 € | 377,78 € |
| 1.000 | 0,72068 € | 720,68 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



